Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MA1-B-12-612-1-A27-2-C | |
|---|---|
DigiKey Part Number | 432-MA1-B-12-612-1-A27-2-C-ND |
Manufacturer | |
Manufacturer Product Number | MA1-B-12-612-1-A27-2-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 12A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 12A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA1-B-14-612-1-A82-7-M | Carling Technologies | 0 | 432-MA1-B-14-612-1-A82-7-M-ND | $339.39200 | Parametric Equivalent |
| MA1-B-24-612-1-A26-B-C | Carling Technologies | 0 | 432-MA1-B-24-612-1-A26-B-C-ND | $217.92700 | Parametric Equivalent |
| MA1-B-30-612-1-A12-G-C | Carling Technologies | 0 | 432-MA1-B-30-612-1-A12-G-C-ND | $217.92700 | Parametric Equivalent |
| MA1-B-30-612-1-A14-B-C | Carling Technologies | 0 | 432-MA1-B-30-612-1-A14-B-C-ND | $217.92700 | Parametric Equivalent |
| MA1-B-30-612-1-A26-B-C | Carling Technologies | 0 | 432-MA1-B-30-612-1-A26-B-C-ND | $217.92700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $240.33100 | $2,403.31 |

