
L12-B0-24-616-H2B-C3 | |
---|---|
DigiKey Part Number | 432-L12-B0-24-616-H2B-C3-ND |
Manufacturer | |
Manufacturer Product Number | L12-B0-24-616-H2B-C3 |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 16A 240 V AC DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | L12-B0-24-616-H2B-C3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, TUV, UL489 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $387.83000 | $3,878.30 |