Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EA3-B0-24-640-12A-GB | |
|---|---|
DigiKey Part Number | 432-EA3-B0-24-640-12A-GB-ND |
Manufacturer | |
Manufacturer Product Number | EA3-B0-24-640-12A-GB |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 40A 600 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | EA3-B0-24-640-12A-GB Models |
Category | Current Rating (Amps) 40A |
Manufacturer Carling Technologies | Voltage Rating - AC 600 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL508, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EA3-B0-22-640-22A-GB | Carling Technologies | 0 | 432-EA3-B0-22-640-22A-GB-ND | $1,054.21800 | Parametric Equivalent |
| EA3-B0-22-640-C2A-GB | Carling Technologies | 0 | 432-EA3-B0-22-640-C2A-GB-ND | $1,105.73400 | Parametric Equivalent |
| EA3-B0-24-640-11A-GB | Carling Technologies | 0 | 432-EA3-B0-24-640-11A-GB-ND | $1,054.21800 | Parametric Equivalent |
| EA3-B0-24-640-22A-GB | Carling Technologies | 0 | 432-EA3-B0-24-640-22A-GB-ND | $1,054.21800 | Parametric Equivalent |
| EA3-B0-24-640-73C-GB | Carling Technologies | 0 | 432-EA3-B0-24-640-73C-GB-ND | $1,054.21800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,054.21800 | $10,542.18 |

