Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DG1-B0-34-610-131-C | |
|---|---|
DigiKey Part Number | 432-DG1-B0-34-610-131-C-ND |
Manufacturer | |
Manufacturer Product Number | DG1-B0-34-610-131-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 277 V AC 80 V DC Rocker DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC1-B0-24-610-1B1-C | Carling Technologies | 0 | 432-DC1-B0-24-610-1B1-C-ND | $372.46700 | Parametric Equivalent |
| DC1-B0-34-610-131-C | Carling Technologies | 0 | 432-DC1-B0-34-610-131-C-ND | $372.46700 | Parametric Equivalent |
| DC1-B0-34-610-132-C | Carling Technologies | 0 | 432-DC1-B0-34-610-132-C-ND | $372.46700 | Parametric Equivalent |
| DC1-B0-34-610-141-C | Carling Technologies | 0 | 432-DC1-B0-34-610-141-C-ND | $372.46700 | Parametric Equivalent |
| DC1-B0-34-610-1B1-C | Carling Technologies | 0 | 432-DC1-B0-34-610-1B1-C-ND | $372.46700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $372.46700 | $3,724.67 |

