Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CO1-B0-34-610-36B-C | |
|---|---|
DigiKey Part Number | 432-CO1-B0-34-610-36B-C-ND |
Manufacturer | |
Manufacturer Product Number | CO1-B0-34-610-36B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 480 V AC 125 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CO1-B0-34-610-36B-C Models |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CO1-B0-24-610-13B-C | Carling Technologies | 0 | 432-CO1-B0-24-610-13B-C-ND | $378.16400 | Parametric Equivalent |
| CO1-B0-24-610-33B-C | Carling Technologies | 0 | 432-CO1-B0-24-610-33B-C-ND | $378.16400 | Parametric Equivalent |
| CO1-B0-34-610-31B-C | Carling Technologies | 0 | 432-CO1-B0-34-610-31B-C-ND | $378.16400 | Parametric Equivalent |
| CO1-B0-34-610-3GB-C | Carling Technologies | 0 | 432-CO1-B0-34-610-3GB-C-ND | $378.16400 | Parametric Equivalent |
| CP1-B0-16-610-73H-C | Carling Technologies | 0 | 432-CP1-B0-16-610-73H-C-ND | $395.47900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $378.16400 | $3,781.64 |

