
CMB20327G3NBA | |
|---|---|
DigiKey Part Number | 432-CMB20327G3NBA-ND |
Manufacturer | |
Manufacturer Product Number | CMB20327G3NBA |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 32 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CE, cUL, TUV, UL1077, UL1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.59000 | $48.59 |
| 5 | $40.26800 | $201.34 |
| 10 | $37.16100 | $371.61 |
| 50 | $30.82400 | $1,541.20 |
| 100 | $28.42670 | $2,842.67 |
| 300 | $24.98570 | $7,495.71 |
| 500 | $23.52088 | $11,760.44 |
| 1,000 | $21.65872 | $21,658.72 |

