


CMB-133-11C3N-B-A | |
|---|---|
DigiKey Part Number | 432-CMB-133-11C3N-B-A-ND |
Manufacturer | |
Manufacturer Product Number | CMB-133-11C3N-B-A |
Description | CIR BRKR THRM 13A 250VAC 32VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 13A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 13A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cUL, TUV, UL1077, UL1500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.59000 | $48.59 |
| 5 | $40.26800 | $201.34 |
| 10 | $37.16100 | $371.61 |
| 50 | $30.82400 | $1,541.20 |
| 100 | $28.42670 | $2,842.67 |
| 300 | $24.98570 | $7,495.71 |
| 500 | $23.52088 | $11,760.44 |


