CLB-00000418 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $50.90292
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $39.20998
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $48.97514
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $39.20998
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $39.20998
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $37.22810
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $37.22810
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $49.93970
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $40.19672
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $39.20998
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $48.97514
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $39.20998
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $42.16330
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $38.22028
Datasheet
Image for CLB-00000418 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLB-00000418

DigiKey Part Number
432-CLB-00000418-ND
Manufacturer
Manufacturer Product Number
CLB-00000418
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 3A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carling Technologies
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
3A
Voltage Rating - AC
250 V
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, cUL, TUV, UL1077, UL1500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$39.70376$19,851.88