CLB-00000302 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $30.67146
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $28.26584
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $28.26584
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $28.26584
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $27.66452
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $30.67146
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $28.26584
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $25.86024
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $40.29390
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $28.26584
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $30.67146
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $30.67146
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $25.86024
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $25.86024
Datasheet
Image for CLB-00000302 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLB-00000302

DigiKey Part Number
432-CLB-00000302-ND
Manufacturer
Manufacturer Product Number
CLB-00000302
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15A
Manufacturer
Carling Technologies
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
32 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
CE, cUL, TUV, UL1077, UL1500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (253)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLB-00000055Carling Technologies0432-CLB-00000055-ND$30.67146Parametric Equivalent
CLB-00000060Carling Technologies0432-CLB-00000060-ND$28.26584Parametric Equivalent
CLB-00000073Carling Technologies0432-CLB-00000073-ND$28.26584Parametric Equivalent
CLB-00000088Carling Technologies0432-CLB-00000088-ND$28.26584Parametric Equivalent
CLB-00000090Carling Technologies0432-CLB-00000090-ND$27.66452Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$30.67146$15,335.73