
CHG-A1A-001 | |
---|---|
DigiKey Part Number | 432-CHG-A1A-001-ND |
Manufacturer | |
Manufacturer Product Number | CHG-A1A-001 |
Description | BATT CHRGR USB INVEHICLE 3.6A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB In-Vehicle Battery Charger 3.6A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | USB In-Vehicle | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | - | |
Charge Current - Max | 3.6A | |
Charge Time | - | |
Voltage - Input | 9V ~ 32V | |
Power - Max | 18W | |
Size / Dimension | 1.88" L x 1.02" W x 2.53" H (47.73mm x 25.90mm x 64.20mm) | |
Mounting Type | Panel Mount | |
Termination Style | USB A Receptacle | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $236.34000 | $236.34 |
5 | $217.34200 | $1,086.71 |
10 | $209.63600 | $2,096.36 |
25 | $199.85960 | $4,996.49 |
56 | $191.63661 | $10,731.65 |
112 | $184.83857 | $20,701.92 |
280 | $176.22271 | $49,342.36 |