Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CF3-B0-24-610-215-D | |
|---|---|
DigiKey Part Number | 432-CF3-B0-24-610-215-D-ND |
Manufacturer | |
Manufacturer Product Number | CF3-B0-24-610-215-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 250 V AC 125 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC3-B0-22-610-23L-D | Carling Technologies | 0 | 432-CC3-B0-22-610-23L-D-ND | $1,211.92300 | Parametric Equivalent |
| CF3-B0-42-610-411-D | Carling Technologies | 0 | 432-CF3-B0-42-610-411-D-ND | $1,175.69100 | Parametric Equivalent |
| CF3-B0-46-610-13C-D | Carling Technologies | 0 | 432-CF3-B0-46-610-13C-D-ND | $1,264.01500 | Parametric Equivalent |
| CJ3-B2-24-610-271-D | Carling Technologies | 0 | 432-CJ3-B2-24-610-271-D-ND | $1,171.56400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,200.94700 | $12,009.47 |

