Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC1-A0-03-670-341-C | |
|---|---|
DigiKey Part Number | 432-CC1-A0-03-670-341-C-ND |
Manufacturer | |
Manufacturer Product Number | CC1-A0-03-670-341-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Switch Only 70A 480 V AC 125 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 70A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Switch Only | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C11-A0-03-670-3B1-C | Carling Technologies | 0 | 432-C11-A0-03-670-3B1-C-ND | $465.23800 | Parametric Equivalent |
| C11-A0-03-670-614-C | Carling Technologies | 0 | 432-C11-A0-03-670-614-C-ND | $428.64400 | Parametric Equivalent |
| CC1-A0-03-670-3AA-C | Carling Technologies | 0 | 432-CC1-A0-03-670-3AA-C-ND | $440.81200 | Parametric Equivalent |
| CJ1-A0-03-670-614-C | Carling Technologies | 0 | 432-CJ1-A0-03-670-614-C-ND | $428.64400 | Parametric Equivalent |
| CK1-A0-03-670-321-C | Carling Technologies | 0 | 432-CK1-A0-03-670-321-C-ND | $428.64400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $428.64400 | $4,286.44 |

