
CB2-B0-24-620-221-C | |
---|---|
DigiKey Part Number | 432-CB2-B0-24-620-221-C-ND |
Manufacturer | |
Manufacturer Product Number | CB2-B0-24-620-221-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 480 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CB2-B0-24-620-221-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 150 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $650.89400 | $6,508.94 |