Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA3-B0-20-630-3AA-C | |
|---|---|
DigiKey Part Number | 432-CA3-B0-20-630-3AA-C-ND |
Manufacturer | |
Manufacturer Product Number | CA3-B0-20-630-3AA-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 480 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA3-B0-20-630-3AA-C Models |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA3-B0-20-630-121-C | Carling Technologies | 0 | 432-CA3-B0-20-630-121-C-ND | $1,054.90900 | Parametric Equivalent |
| CA3-B0-20-630-12C-C | Carling Technologies | 0 | 432-CA3-B0-20-630-12C-C-ND | $1,133.12800 | Parametric Equivalent |
| CA3-B0-21-630-121-C | Carling Technologies | 0 | 432-CA3-B0-21-630-121-C-ND | $1,054.90900 | Parametric Equivalent |
| CA3-B0-21-630-1D1-C | Carling Technologies | 0 | 432-CA3-B0-21-630-1D1-C-ND | $1,054.90900 | Parametric Equivalent |
| CA3-B0-21-630-211-C | Carling Technologies | 0 | 432-CA3-B0-21-630-211-C-ND | $1,054.90900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,133.12800 | $11,331.28 |

