
CA1-B0-34-810-321-C | |
|---|---|
DigiKey Part Number | 432-CA1-B0-34-810-321-C-ND |
Manufacturer | |
Manufacturer Product Number | CA1-B0-34-810-321-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100A 480 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA1-B0-34-810-321-C Models |
Category | Current Rating (Amps) 100A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $509.73000 | $509.73 |
| 5 | $422.83200 | $2,114.16 |
| 10 | $390.00300 | $3,900.03 |
| 50 | $322.83360 | $16,141.68 |
| 100 | $297.35030 | $29,735.03 |
| 250 | $266.45816 | $66,614.54 |



