Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA1-B0-26-610-612-DG | |
|---|---|
DigiKey Part Number | 432-CA1-B0-26-610-612-DG-ND |
Manufacturer | |
Manufacturer Product Number | CA1-B0-26-610-612-DG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 240 V AC 150 V DC Lever Panel Mount |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA1-B0-21-610-612-DG | Carling Technologies | 0 | 432-CA1-B0-21-610-612-DG-ND | $330.71000 | Parametric Equivalent |
| CA1-B0-22-610-612-DG | Carling Technologies | 0 | 432-CA1-B0-22-610-612-DG-ND | $330.71000 | Parametric Equivalent |
| CA1-B0-24-610-121-DG | Carling Technologies | 0 | 432-CA1-B0-24-610-121-DG-ND | $330.71000 | Parametric Equivalent |
| CA1-B0-24-610-211-DG | Carling Technologies | 0 | 432-CA1-B0-24-610-211-DG-ND | $330.71000 | Parametric Equivalent |
| CA1-B0-24-610-4G2-DG | Carling Technologies | 0 | 432-CA1-B0-24-610-4G2-DG-ND | $330.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $330.71000 | $3,307.10 |

