Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA1-B0-24-450-1D1-C | |
|---|---|
DigiKey Part Number | 432-CA1-B0-24-450-1D1-C-ND |
Manufacturer | |
Manufacturer Product Number | CA1-B0-24-450-1D1-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 480 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA1-B0-24-450-1D1-C Models |
Category | Current Rating (Amps) 5A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA1-B0-20-450-121-C | Carling Technologies | 0 | 432-CA1-B0-20-450-121-C-ND | $278.68400 | Parametric Equivalent |
| CA1-B0-21-450-312-C | Carling Technologies | 0 | 432-CA1-B0-21-450-312-C-ND | $278.68400 | Parametric Equivalent |
| CA1-B0-22-450-121-C | Carling Technologies | 0 | 432-CA1-B0-22-450-121-C-ND | $278.68400 | Parametric Equivalent |
| CA1-B0-22-450-211-C | Carling Technologies | 0 | 432-CA1-B0-22-450-211-C-ND | $278.68400 | Parametric Equivalent |
| CA1-B0-24-450-121-C | Carling Technologies | 0 | 432-CA1-B0-24-450-121-C-ND | $278.68400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $278.68400 | $2,786.84 |

