Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA1-B0-14-810-921-H | |
|---|---|
DigiKey Part Number | 432-CA1-B0-14-810-921-H-ND |
Manufacturer | |
Manufacturer Product Number | CA1-B0-14-810-921-H |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100A 480 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA1-B0-12-810-321-H | Carling Technologies | 0 | 432-CA1-B0-12-810-321-H-ND | $390.00300 | Parametric Equivalent |
| CA1-B0-12-810-321-MF | Carling Technologies | 0 | 432-CA1-B0-12-810-321-MF-ND | $440.43400 | Parametric Equivalent |
| CA1-B0-12-810-612-H | Carling Technologies | 0 | 432-CA1-B0-12-810-612-H-ND | $436.63600 | Parametric Equivalent |
| CA1-B0-12-810-A21-MF | Carling Technologies | 0 | 432-CA1-B0-12-810-A21-MF-ND | $503.23800 | Parametric Equivalent |
| CA1-B0-14-810-311-H | Carling Technologies | 0 | 432-CA1-B0-14-810-311-H-ND | $390.00300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $436.15900 | $4,361.59 |

