Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA1-B0-12-610-121-E | |
|---|---|
DigiKey Part Number | 432-CA1-B0-12-610-121-E-ND |
Manufacturer | |
Manufacturer Product Number | CA1-B0-12-610-121-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 480 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA1-B0-12-610-121-E Models |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA1-B0-10-610-722-E | Carling Technologies | 0 | 432-CA1-B0-10-610-722-E-ND | $296.51700 | Parametric Equivalent |
| CA1-B0-14-610-A12-E | Carling Technologies | 0 | 432-CA1-B0-14-610-A12-E-ND | $344.16800 | Parametric Equivalent |
| CA1-B2-10-610-522-E | Carling Technologies | 0 | 432-CA1-B2-10-610-522-E-ND | $333.93300 | Parametric Equivalent |
| CA1-B2-10-610-622-E | Carling Technologies | 0 | 432-CA1-B2-10-610-622-E-ND | $333.93300 | Parametric Equivalent |
| CA1-B2-54-610-622-E | Carling Technologies | 0 | 432-CA1-B2-54-610-622-E-ND | $353.68900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $278.68400 | $2,786.84 |

