Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C51-B0-24-616-11B-DJ | |
|---|---|
DigiKey Part Number | 432-C51-B0-24-616-11B-DJ-ND |
Manufacturer | |
Manufacturer Product Number | C51-B0-24-616-11B-DJ |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 16A 240 V AC 125 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | C51-B0-24-616-11B-DJ Models |
Category | Current Rating (Amps) 16A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C51-B0-24-616-21B-DJ | Carling Technologies | 0 | 432-C51-B0-24-616-21B-DJ-ND | $409.66100 | Parametric Equivalent |
| C61-B0-24-616-21B-DJ | Carling Technologies | 0 | 432-C61-B0-24-616-21B-DJ-ND | $409.66100 | Parametric Equivalent |
| C61-B0-24-616-23B-DJ | Carling Technologies | 0 | 432-C61-B0-24-616-23B-DJ-ND | $372.27800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $409.66100 | $4,096.61 |

