Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C32-B0-34-630-311-C | |
|---|---|
DigiKey Part Number | 432-C32-B0-34-630-311-C-ND |
Manufacturer | |
Manufacturer Product Number | C32-B0-34-630-311-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 480 V AC 125 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C12-B0-34-630-211-C | Carling Technologies | 0 | 432-C12-B0-34-630-211-C-ND | $356.21300 | Parametric Equivalent |
| C32-B0-34-630-331-C | Carling Technologies | 0 | 432-C32-B0-34-630-331-C-ND | $768.31600 | Parametric Equivalent |
| CC2-B0-22-630-63G-C | Carling Technologies | 0 | 432-CC2-B0-22-630-63G-C-ND | $779.79300 | Parametric Equivalent |
| CC2-B0-22-630-63J-C | Carling Technologies | 0 | 432-CC2-B0-22-630-63J-C-ND | $820.11100 | Parametric Equivalent |
| CC2-B0-24-630-111-C | Carling Technologies | 0 | 432-CC2-B0-24-630-111-C-ND | $768.31600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $768.31600 | $7,683.16 |

