Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C11-B0-44-450-21A-DG | |
|---|---|
DigiKey Part Number | 432-C11-B0-44-450-21A-DG-ND |
Manufacturer | |
Manufacturer Product Number | C11-B0-44-450-21A-DG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 240 V AC 125 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 5A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD1-B0-24-450-24B-DG | Carling Technologies | 0 | 432-CD1-B0-24-450-24B-DG-ND | $372.27800 | Parametric Equivalent |
| CD1-B0-24-450-63C-DG | Carling Technologies | 0 | 432-CD1-B0-24-450-63C-DG-ND | $359.89600 | Parametric Equivalent |
| CG1-B2-22-450-21B-DG | Carling Technologies | 0 | 432-CG1-B2-22-450-21B-DG-ND | $426.07100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $379.51300 | $3,795.13 |

