Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C11-B0-10-660-614-C | |
|---|---|
DigiKey Part Number | 432-C11-B0-10-660-614-C-ND |
Manufacturer | |
Manufacturer Product Number | C11-B0-10-660-614-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 60A 480 V AC 125 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 60A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C11-B0-14-660-614-C | Carling Technologies | 0 | 432-C11-B0-14-660-614-C-ND | $465.23800 | Parametric Equivalent |
| C21-B0-14-660-331-C | Carling Technologies | 0 | 432-C21-B0-14-660-331-C-ND | $480.89200 | Parametric Equivalent |
| C21-B0-14-660-33A-C | Carling Technologies | 0 | 432-C21-B0-14-660-33A-C-ND | $362.02600 | Parametric Equivalent |
| CC1-B0-11-660-131-C | Carling Technologies | 0 | 432-CC1-B0-11-660-131-C-ND | $465.23800 | Parametric Equivalent |
| CC1-B0-11-660-61G-C | Carling Technologies | 0 | 432-CC1-B0-11-660-61G-C-ND | $477.31600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $465.23800 | $4,652.38 |

