Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BA1-B0-26-630-52B-KG | |
|---|---|
DigiKey Part Number | 432-BA1-B0-26-630-52B-KG-ND |
Manufacturer | |
Manufacturer Product Number | BA1-B0-26-630-52B-KG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 120 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 120 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA1-B0-24-630-12A-KG | Carling Technologies | 0 | 432-BA1-B0-24-630-12A-KG-ND | $277.48400 | Parametric Equivalent |
| BA1-B0-24-630-22A-KG | Carling Technologies | 0 | 432-BA1-B0-24-630-22A-KG-ND | $295.33300 | Parametric Equivalent |
| BA1-B0-24-630-22C-KG | Carling Technologies | 0 | 432-BA1-B0-24-630-22C-KG-ND | $316.01800 | Parametric Equivalent |
| BA1-B0-24-630-2BA-KG | Carling Technologies | 0 | 432-BA1-B0-24-630-2BA-KG-ND | $295.33300 | Parametric Equivalent |
| BA1-B0-24-630-3DB-KG | Carling Technologies | 0 | 432-BA1-B0-24-630-3DB-KG-ND | $295.33300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $295.33300 | $2,953.33 |

