Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AJ1-B0-44-620-132-D | |
|---|---|
DigiKey Part Number | 432-AJ1-B0-44-620-132-D-ND |
Manufacturer | |
Manufacturer Product Number | AJ1-B0-44-620-132-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A21-B0-34-620-131-D | Carling Technologies | 0 | 432-A21-B0-34-620-131-D-ND | $276.48900 | Parametric Equivalent |
| AC1-B0-12-620-1F3-D | Carling Technologies | 0 | 432-AC1-B0-12-620-1F3-D-ND | $289.19900 | Parametric Equivalent |
| AC1-B0-12-620-1H3-D | Carling Technologies | 0 | 432-AC1-B0-12-620-1H3-D-ND | $289.19900 | Parametric Equivalent |
| AC1-B0-12-620-231-D | Carling Technologies | 0 | 432-AC1-B0-12-620-231-D-ND | $294.34600 | Parametric Equivalent |
| AC1-B0-12-620-234-D | Carling Technologies | 0 | 432-AC1-B0-12-620-234-D-ND | $306.97400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $296.61500 | $2,966.15 |

