


AG2-B0-44-630-343-D | |
---|---|
DigiKey Part Number | AG2-B0-44-630-343-D-ND |
Manufacturer | |
Manufacturer Product Number | AG2-B0-44-630-343-D |
Description | CIR BRKR 30A 277VAC 80VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AG2-B0-44-630-343-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $641.49300 | $6,414.93 |