Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AF3-B0-16-630-412-D | |
|---|---|
DigiKey Part Number | 432-AF3-B0-16-630-412-D-ND |
Manufacturer | |
Manufacturer Product Number | AF3-B0-16-630-412-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF3-B0-11-630-412-D | Carling Technologies | 0 | 432-AF3-B0-11-630-412-D-ND | $956.27600 | Parametric Equivalent |
| AF3-B0-12-630-412-D | Carling Technologies | 0 | 432-AF3-B0-12-630-412-D-ND | $956.27600 | Parametric Equivalent |
| AF3-B0-14-630-412-D | Carling Technologies | 0 | 432-AF3-B0-14-630-412-D-ND | $956.27600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $956.27600 | $9,562.76 |

