
CX1-B0-14-440-32A-10C | |
|---|---|
DigiKey Part Number | 432-CX1-B0-14-440-32A-10C-ND |
Manufacturer | |
Manufacturer Product Number | CX1-B0-14-440-32A-10C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 4A AC 300 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CX1-B0-14-440-32A-10C Models |
Category | Current Rating (Amps) 4A |
Manufacturer Carling Technologies | Voltage Rating - DC 300 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CCC, UL1077 |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $501.64300 | $5,016.43 |

