


AA1-B0-34-630-3B1-C | |
---|---|
DigiKey Part Number | 432-1003-ND |
Manufacturer | |
Manufacturer Product Number | AA1-B0-34-630-3B1-C |
Description | CIR BRKR 30A 277VAC 80VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AA1-B0-34-630-3B1-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $473.42000 | $473.42 |
5 | $392.68200 | $1,963.41 |
10 | $362.20800 | $3,622.08 |
50 | $299.85560 | $14,992.78 |
100 | $276.20090 | $27,620.09 |
250 | $247.52736 | $61,881.84 |