Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AA1-B0-12-610-1T2-D | |
|---|---|
DigiKey Part Number | 432-AA1-B0-12-610-1T2-D-ND |
Manufacturer | |
Manufacturer Product Number | AA1-B0-12-610-1T2-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AA1-B0-12-610-1T2-D Models |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1-B0-12-610-192-D | Carling Technologies | 0 | 432-AA1-B0-12-610-192-D-ND | $224.23300 | Parametric Equivalent |
| AA1-B0-12-610-E92-D | Carling Technologies | 0 | 432-AA1-B0-12-610-E92-D-ND | $241.84400 | Parametric Equivalent |
| AA1-B0-14-610-122-D | Carling Technologies | 0 | 432-AA1-B0-14-610-122-D-ND | $224.13500 | Parametric Equivalent |
| AA1-B0-14-610-H92-D | Carling Technologies | 0 | 432-AA1-B0-14-610-H92-D-ND | $241.84400 | Parametric Equivalent |
| AA1-B2-14-610-112-D | Carling Technologies | 0 | 432-AA1-B2-14-610-112-D-ND | $263.82800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $224.23300 | $2,242.33 |

