Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A11-B0-14-650-Q42-C | |
|---|---|
DigiKey Part Number | 432-A11-B0-14-650-Q42-C-ND |
Manufacturer | |
Manufacturer Product Number | A11-B0-14-650-Q42-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 277 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 50A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A11-B0-56-650-5B1-C | Carling Technologies | 0 | 432-A11-B0-56-650-5B1-C-ND | $294.34600 | Parametric Equivalent |
| A21-B0-34-650-5A1-C | Carling Technologies | 0 | 432-A21-B0-34-650-5A1-C-ND | $294.34600 | Parametric Equivalent |
| A31-B0-14-650-Q22-C | Carling Technologies | 0 | 432-A31-B0-14-650-Q22-C-ND | $342.02300 | Parametric Equivalent |
| A31-B2-14-650-HD2-C | Carling Technologies | 0 | 432-A31-B2-14-650-HD2-C-ND | $333.53800 | Parametric Equivalent |
| AC1-B0-10-650-5B3-C | Carling Technologies | 0 | 432-AC1-B0-10-650-5B3-C-ND | $306.97400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $342.02300 | $3,420.23 |

