
62115919-0-9-V | |
---|---|
DigiKey Part Number | 432-62115919-0-9-V-ND |
Manufacturer | |
Manufacturer Product Number | 62115919-0-9-V |
Description | SWITCH ROCKER DPST 8A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 8A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black, Red | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | 0°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.62000 | $42.62 |
10 | $36.76100 | $367.61 |
25 | $34.66360 | $866.59 |
50 | $33.15760 | $1,657.88 |
100 | $31.71420 | $3,171.42 |
250 | $29.89888 | $7,474.72 |
500 | $28.59218 | $14,296.09 |
1,000 | $27.34066 | $27,340.66 |