62115421-0-0-N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 26
Unit Price: $43.35000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $35.70405
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $37.98400
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 23
Unit Price: $48.12000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $35.70405
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $37.98400
Datasheet
62115421-0-0-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62115421-0-0-N

DigiKey Part Number
432-62115421-0-0-N-ND
Manufacturer
Manufacturer Product Number
62115421-0-0-N
Description
SWITCH ROCKER DPDT 8A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 8A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
0°C ~ 85°C
Approval Agency
CSA, UL
Mechanical Life
100,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
44$34.05136$1,498.26