
2FB54-73 | |
|---|---|
DigiKey Part Number | 432-2FB54-73-ND |
Manufacturer | |
Manufacturer Product Number | 2FB54-73 |
Description | SWITCH TOGGLE SPDT 15A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -17.8°C ~ 65.6°C | |
Actuator Material | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $123.49000 | $123.49 |
| 10 | $106.55900 | $1,065.59 |
| 25 | $100.47320 | $2,511.83 |
| 50 | $96.09460 | $4,804.73 |
| 100 | $91.89750 | $9,189.75 |
| 250 | $86.61944 | $21,654.86 |
| 500 | $82.82092 | $41,410.46 |
| 1,000 | $79.18094 | $79,180.94 |


