CSM1Z-A5B2C5-50-20.0D18 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: $4.69000
Datasheet
CSM1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM1Z-A5B2C5-50-20.0D18

DigiKey Part Number
370-1126-2-ND - Tape & Reel (TR)
370-1126-1-ND - Cut Tape (CT)
370-1126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSM1Z-A5B2C5-50-20.0D18
Description
CRYSTAL 20.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 MHz ±20ppm Crystal 18pF 50 Ohms HC-49S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.28000$4.28
10$3.69600$36.96
25$3.49680$87.42
50$3.35200$167.60
100$3.21290$321.29
250$3.03828$759.57
500$2.91264$1,456.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.79221$2,792.21
2,000$2.67668$5,353.36
3,000$2.61138$7,834.14
5,000$2.53137$12,656.85
7,000$2.48003$17,360.21
10,000$2.42676$24,267.60
12,000$2.39999$28,799.88
24,000$2.30090$55,221.60
25,000$2.29521$57,380.25
Manufacturers Standard Package