XO (Standard) TTL 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPLT7-LT5PT

DigiKey Part Number
CPPLT7-LT5PT-ND
Manufacturer
Manufacturer Product Number
CPPLT7-LT5PT
Description
OSC PROG TTL 3.3V 50PPM EN/DS
Customer Reference
Detailed Description
XO (Standard) TTL 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cardinal Components Inc.
Series
Packaging
Tube
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
1 MHz ~ 100 MHz
Function
Enable/Disable
Output
TTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Frequency Stability (Total)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 46
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$42.09000$42.09
10$36.55300$365.53
25$34.56960$864.24
70$32.46786$2,272.75
140$31.12657$4,357.72
280$29.84229$8,355.84
560$28.61170$16,022.55
1,050$27.54070$28,917.74
2,520$26.11752$65,816.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.