
CPPLC7-LZ06P | |
|---|---|
DigiKey Part Number | CPPLC7-LZ06P-ND |
Manufacturer | |
Manufacturer Product Number | CPPLC7-LZ06P |
Description | OSC PROG CMOS 3.3V 100PPM STBY |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Standby 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cardinal Components Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 100 MHz | |
Function | Standby | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | 50 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.09000 | $42.09 |
| 10 | $36.55300 | $365.53 |
| 25 | $34.56960 | $864.24 |
| 50 | $33.13920 | $1,656.96 |
| 100 | $31.77030 | $3,177.03 |
| 250 | $30.04828 | $7,512.07 |
| 500 | $28.80912 | $14,404.56 |
| 1,000 | $27.62235 | $27,622.35 |
| 2,500 | $26.13010 | $65,325.25 |


