
CPPLC7-LT5PT | |
|---|---|
DigiKey Part Number | CPPLC7-LT5PT-ND |
Manufacturer | |
Manufacturer Product Number | CPPLC7-LT5PT |
Description | OSC PROG CMOS 3.3V 50PPM EN/DS |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cardinal Components Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 100 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.09000 | $42.09 |
| 10 | $36.55300 | $365.53 |
| 25 | $34.56960 | $864.24 |
| 70 | $32.46786 | $2,272.75 |
| 140 | $31.12657 | $4,357.72 |
| 280 | $29.84229 | $8,355.84 |
| 560 | $28.61170 | $16,022.55 |
| 1,050 | $27.54070 | $28,917.74 |
| 2,520 | $26.11752 | $65,816.15 |


