CPPFXC7LT-A7BR-12.288TS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cardinal Components Inc.
In Stock: 0
Unit Price: $21.14743
Datasheet

Parametric Equivalent


Cardinal Components Inc.
In Stock: 0
Unit Price: $21.14743
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $31.19671
Datasheet
CPP(L)X7-A5B(C,R),A7BR(NP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPFXC7LT-A7BR-12.288TS

DigiKey Part Number
CPPFXC7LT-A7BR-12.288TS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPPFXC7LT-A7BR-12.288TS
Description
XTAL OSC XO 12.2880MHZ CMOS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12.288 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
12.288 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Current - Supply (Disable) (Max)
50µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$24.67187$7,401.56
Manufacturers Standard Package