CPPC7LZ-A5BR-7.3728TS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: $27.40227
Datasheet

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: $21.17447
Datasheet

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: $21.17447
Datasheet

Parametric Equivalent


Cardinal Components Inc.
In Stock: 0
Unit Price: $21.17447
Datasheet
7.3728 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPC7LZ-A5BR-7.3728TS

DigiKey Part Number
CPPC7LZ-A5BR-7.3728TS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPPC7LZ-A5BR-7.3728TS
Description
XTAL OSC XO 7.3728MHZ CMOS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7.3728 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CPPC7LZ-A5BR-7.3728TS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Current - Supply (Disable) (Max)
50µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$21.17447$6,352.34
Manufacturers Standard Package