
CPPC4-A5BP-67.584TS | |
---|---|
DigiKey Part Number | CPPC4-A5BP-67.584TS-ND |
Manufacturer | |
Manufacturer Product Number | CPPC4-A5BP-67.584TS |
Description | XTAL OSC XO 67.5840MHZ CMOS TH |
Customer Reference | |
Detailed Description | 67.584 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 8-DIP (0.300", 7.62mm), 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 67.584 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm), 4 Leads | |
Size / Dimension | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Current - Supply (Disable) (Max) | 50µA |