
10201 | |
---|---|
DigiKey Part Number | 1066-1020-ND |
Manufacturer | |
Manufacturer Product Number | 10201 |
Description | LENS CLR 8-31DEG MEDIUM SNAP-IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear 8° ~ 31° Medium Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 10201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carclo Technical Plastics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 20mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Medium | |
Viewing Angle | 8° ~ 31° | |
For Use With/Related Manufacturer | Avago, Cree, Lumileds, Nichia, Osram, Seoul, Stanley, Toshiba | |
Material | Polycarbonate | |
Mounting Type | Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
384 | $9.13839 | $3,509.14 |