
NEL-14X25C-SIPM-T | |
---|---|
DigiKey Part Number | 3340-NEL-14X25C-SIPM-T-ND |
Manufacturer | CapeScint |
Manufacturer Product Number | NEL-14X25C-SIPM-T |
Description | SENSOR GAMMA NEUTRON RAD ANLG |
Customer Reference | |
Detailed Description | Spectroscopic Gamma and Neutron Radiation Sensor Analog Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CapeScint | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Spectroscopic Gamma and Neutron Radiation | |
Output Type | Analog | |
Operating Temperature | -40°C ~ 55°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10,348.80000 | $10,348.80 |