1.2 F (EDLC) Supercapacitor 5.5 V 3-SMD, Gull Wing 54mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS230F

DigiKey Part Number
5450-HS230F-ND
Manufacturer
Manufacturer Product Number
HS230F
Description
CAP 1200MF 5.5V -40-+85C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.2 F (EDLC) Supercapacitor 5.5 V 3-SMD, Gull Wing 54mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CAP-XX Ltd Supercapacitors
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
1.2 F
Tolerance
±20%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
54mOhm
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
-
Mounting Type
Surface Mount
Package / Case
3-SMD, Gull Wing
Lead Spacing
-
Size / Dimension
1.535" L x 0.669" W (39.00mm x 17.00mm)
Height - Seated (Max)
0.154" (3.90mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$143.30000$143.30
10$112.91400$1,129.14
50$100.78080$5,039.04
100$97.02190$9,702.19
500$90.65552$45,327.76
Manufacturers Standard Package