
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 19 A | |
R @ Current | 30 mOhms | |
Diameter | 1.378" (35.00mm) | |
Lead Spacing | 0.709" (18.00mm) | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.02000 | $99.02 |
5 | $82.16000 | $410.80 |
30 | $66.71433 | $2,001.43 |
60 | $61.52367 | $3,691.42 |
120 | $56.71750 | $6,806.10 |
270 | $51.53800 | $13,915.26 |
510 | $47.78286 | $24,369.26 |
1,020 | $43.97280 | $44,852.26 |