MF73T-1 10/13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF73T-1 10/13

DigiKey Part Number
317-1603-ND
Manufacturer
Manufacturer Product Number
MF73T-1 10/13
Description
ICL 10 OHM 20% 13A 30MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 13 A 1.181" (30.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
10 Ohms
Tolerance
±20%
Current - Steady State Max
13 A
R @ Current
56 mOhms
Diameter
1.181" (30.00mm)
Lead Spacing
0.709" (18.00mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$51.89000$51.89
5$43.07400$215.37
10$39.74900$397.49
50$32.96880$1,648.44
100$30.40450$3,040.45
250$27.30288$6,825.72
500$25.15472$12,577.36
1,000$23.16200$23,162.00
Manufacturers Standard Package