MF72-020D13 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Ametherm
In Stock: 378
Unit Price: $7.47000
Datasheet
MF72-020D13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-020D13

DigiKey Part Number
317-1203-ND
Manufacturer
Manufacturer Product Number
MF72-020D13
Description
ICL 20 OHM 20% 3A 15.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 20 Ohms ±20% 3 A 0.610" (15.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
20 Ohms
Tolerance
±20%
Current - Steady State Max
3 A
R @ Current
372 mOhms
Diameter
0.610" (15.50mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.39000$7.39
5$6.14200$30.71
10$5.67400$56.74
50$4.70660$235.33
100$4.34200$434.20
300$3.82087$1,146.26
600$3.52348$2,114.09
1,200$3.24807$3,897.68
5,100$2.73602$13,953.70
Manufacturers Standard Package