
L5010424DELB0XE | |
---|---|
DigiKey Part Number | 317-1563-ND |
Manufacturer | |
Manufacturer Product Number | L5010424DELB0XE |
Description | TCO 250VAC 15A 104C (219F) CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 15 A 104°C (219°F) Cylinder, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | 80°C (176°F) | |
Rated Functioning Temperature | 104°C (219°F) | |
Reset Temperature | - | |
Voltage Rating - AC | 250.0 | |
Current Rating (Amps) | 15 A | |
Approval Agency | - | |
Maximum Temperature Limit | 150°C (302°F) | |
Package / Case | Cylinder, Wire Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.52000 | $86.52 |
5 | $78.36800 | $391.84 |
10 | $75.33900 | $753.39 |
30 | $71.04767 | $2,131.43 |
50 | $69.24260 | $3,462.13 |
100 | $66.97230 | $6,697.23 |
500 | $62.39824 | $31,199.12 |
1,000 | $60.69314 | $60,693.14 |