R53 Series (Z ending)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS709525Z

DigiKey Part Number
317-1538-ND
Manufacturer
Manufacturer Product Number
CS709525Z
Description
THERMOSTAT 95DEG C SPST-NC CYL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermostat 203°F (95°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switching Temperature
203°F (95°C)
Reset Temperature
-
Current Rating - AC
10A (250V), 15A (125V)
Current Rating - DC
10A (24V), 15A (12V)
Tolerance
±9°F (±5°C)
Switching Cycles
100K
Termination Style
Quick Connect
Mounting Type
Chassis Mount
Package / Case
Cylinder with Mounting Flange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$24.99088$12,495.44