
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Canon | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | 5 Megapixel | |
Interface | USB | |
Sensitivity | 120fps | |
Voltage - Supply | 1.2V ~ 3.3V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | 3U5MGXSBA | |
Note | - |